Design HB2 Abacus

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Web Content Viewer
This is a toast message

12V - 150W Power Supply based on STMicroelectronics Solution - Feedback Control

The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains, which is representative of an AC/DC converter for an all in one (AIO) computer or a general purpose high power adapter. The design is based on the STNRG011A IC, a digital combo that controls a two-stage AC/DC SMPL. The feedback signal comes from the secondary side with an optocoupler that guarantees galvanic isolation from primary to secondary side. All the compensation related network for the LLC converter is analog and located on the secondary side of the converter.
CATEGORY
Power & charging
CREATED DATE:
Viewed 111 times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.
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
Web Content Viewer

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
DH Related Articles Menu
 
DH Related Events Menu