Custom Meta Tags
Hero Banner

Abracon ABMxW and ABS0xW Series

Main Title

ABMxW and ABS0xW series crystals for IoT

Mixed Media

What makes the IoT tick? Abracon’s low equivalent resistance (ESR) and low plating capacitance (CL) crystals are ideal for low power MCUs and portable communications chipsets. In the race to lower power consumption, many on-chip oscillators are being starved of output drive and often cannot sustain oscillation using standard crystals. Abracon offers the most comprehensive series of low CL and low ESR crystals in miniature SMD packages addressing the challenges associated with low power SoCs and MCUs.

Features

  • Available with ±10 ppm set tolerance
  • Exceptionally low plating load of 3.0pF, ideal for wearables, wireless, and IoT applications
  • Miniature 3.2x1.5x0.9 mm SMD package, ideally suited for space constrained designs
  • Seam sealed package for long term reliability
  • Simultaneously optimized for ESR over extended operating temperature range

Applications

  • Bluetooth/Bluetooth Low Energy (BLE)
  • Internet of Things (IoT)
  • ISM band applications
  • Machine-to-Machine (M2M) connectivity
  • Near Field Communication (NFC)
  • Ultra low power MCUs
  • Wearables
  • Wireless modules
The most comprehensive series on the market with the lowest CL and lowest ESR available.
Static HTML_2

Buy online 

Table
Series Store availability
ABS06W Buy online (12 week lead time) 
ABS07W Buy online
ABM8W Buy online
ABM10W Buy online 
ABM11W Buy online
ABM12W Buy online
Abracon Logo HTML