Custom Meta Tags
Hero Banner

Abracon AWCCA-RX350300-101 Series

Main Title

AWCCA-RX350300-101 series

Mixed Media

The AWCCA-RX350300-101 from Abracon is a wireless charging receiver coil optimised for high-power 19V/20W operation. The coil is compatible with Semtech’s wireless charging receiver reference design (TSDMRX-19V/20W-EVM) to provide a complete wireless charging solution that delivers up to 20W of total power. The AWCCA-RX350300-101 enables faster charging times by delivering more power.

Wireless charging introduces the possibility to fully encapsulate a device, making it water tight, dust proof and eliminating exposed contacts that can corrode. Charging a battery with this solution simply requires placement of the coils in close proximity and alignment. Power couples inductively from the transmit coil to the receive coil through a narrow gap without galvanic contact. 

 

Abracon AWCCA-RX350300-101Wireless Charging Receiver Coil
Static HTML_2

Features/Applications

Table
Features Applications
  • Wireless charging receiver coil
  • Optimized for 19V/20W operation
  • 25uH inductance
  • 35mm diameter
  • 3.15mm height
  • High permeability shielding to protect sensitive electronics
  • Industrial -40˚C to 85˚C operating temperature
  • Compatible with Semtech’s high power 20W wireless charging receiver (TSDMRX-19V/20W-EVM) 
  • Industrial automation
  • Medical devices
  • Portable audio/video
  • Robotics
  • Drones
  • Appliances
  • Power tools
  • Wearables 
Abracon Logo HTML