Custom Meta Tags
Hero Banner

AEM Components AirMatrix® Fuses

Main Title

AirMatrix® wire-in-air surface mount fuses

Mixed Media

The AirMatrix® product family (line voltage fuses) is primarily designed for over current protection of line voltage circuits and is widely applied in power applications. Based on an innovative technical platform, AEM has successfully developed the family with unique polymer materials, product design and manufacturing processes. AirMatrix® fuses boast better reliability, stability, and PPR.

The AirMatrix® product family (line voltage fuses) is primarily designed for over current protection of line voltage circuits and is widely applied in power applications.
Static HTML_2

Features/Applications

Table
Features Applications
  • Patented Wire-in-Air design
  • Unique fiberglass enforced epoxy fuse body
    • Airtight package prevents outgassing & moisture issues
    • Robust solderless construction maintains mechanical integrity when opening
  • Safely clears with no prolonged arcing, even at higher voltages
  • Batch manufacturing process provides for a uniform mechanical structure with consistent & predictable performance characteristics part to part and lot to lot
  • Compliant with |EC60127-4
  • 4012, 2410 & 1206 package sizes available
    • 0.16 to 20A ratings available @ 250VAC/125VDC
    • 20 to 60A ratings available @ 75VDC (AF4012H series)
  • Automotive Grade options available
    • AEC-Q200 Qual verification
    • IATF 1694922016 factory certification
    • Halogen free, RoHS compliant & 100°o lead free construction
  • EV & Hybrid vehicle BMS networks &  interconnection boards (S65 VDC)
  • Automotive lighting, under the hood, charging networks, etc
  • Power tools
  • IOT
  • Lighting
AEM Components Logo HTML