Custom Meta Tags
Hero Banner

AEM Components SolidMatrix® Fuses

Main Title

SolidMatrix® multilayer surface mount fuses

Mixed Media

AEM is known in the electronic fuse field for excellent quality and consistent performance. Our SolidMatrix® chip fuse, developed and manufactured for commercial purposes with multiple proprietary patented technologies, have optimum performance and range from 1206 to 0402 in terms of dimension specifications.

Our SolidMatrix® chip fuse, developed and manufactured for commercial purposes with multiple proprietary patented technologies
Static HTML_2

Features/Applications

Table
Features Applications
  • Patented Multilayer design
  • Unique Co-fired Monolithic structure
  • Not susceptible to external damage & maintains mechanical integrity when opening
  • Safely clears with no prolonged arcing, even at higher voltages
  • Batch manufacturing process provides for a uniform mechanical structure with consistent & predictable performance characteristics part to part and lot to lot
  • 1206, 0603 & 0402 volumetric efficient package sizes available
  • 0.5 to 40A ratings @ 24 to 63VDC options available
  • Best in class ratings available for high current applications
    • 1206 package rated for 40A @ 35VDC (HC series)
  • Automotive Grade options available
    • AEC-Q200 Qual verification
    • IATF 1694922016 factory certification
  • EV & Hybrid vehicle BMS networks & interconnection boards (S65 VDC)
  • Automotive infotainment, communications & networks, etc
  • Power tools
  • IOT
  • Battery/ DC power protection
AEM Components Logo HTML