Custom Meta Tags
Hero Banner_3-NJ

Healthcare Solutions

Sub Navigation
Long Copy

Aimtec power solutions for medical applications

Aimtec's range of medically approved AC-DC and DC-DC converters is designed for life support and non-life support applications, available with power outputs from 1 to 40 Watts, IEC / EN 60601-1 certification and required means of protection isolation.

Download Aimtec's healthcare flyer to explore the full range.

DOWNLOAD BROCHURE

Featured products

Aimtec Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Aimtec AM1DM-NZ and AM2DM-NZ DC-DC Converter Series Product Spotlight

Aimtec

AM1DM-NZ and AM2DM-NZ DC-DC converter series

The AM1DM-NZ and AM2DM-NZ series are new additions to Aimtec’s unregulated power supplies and feature higher I/O isolation of 6000VDC or 4200VAC with compliance to IEC/EN/UL 60601-1

Aimtec AME25-MJZ Series Product Spotlight

Aimtec

AME25-MJZ series 25W board mount AC-DC power supply

The AME25-MJZ 25W board mount AC-DC power supply from Aimtec is available in 5V, 12V, 15V, 18V and 24V options

Aimtec AM10TWM-YZ Series Product Spotlight

Aimtec

AM10TWM-YZ series 10W ultra wide input range DC-DC converter

Aimtec’s AM10TWM-YZ 10 W DC-DC converter features an ultra wide input range of 9-3Vin / 18-75Vin.

Right Rail Card Dark

Medical power supply requirements

Discover the safety criteria and specifications for any medical equipment connected to a mains power supply to monitor, diagnose and treat a patient.

Learn More
Right Rail Card Dark_1

Design considerations for power supply operation in medical equipment

Learn about the importance of minimising audible noise and enabling a control interface for operation of a power supply in medical applications.

Learn More