Custom Meta Tags
Hero Banner

Aimtec AM1M-NZ And AM2M-NZ Series

Main Title

AM1M-NZ and AM2M-NZ series

Mixed Media

Aimtec announces a new 2 watt series DC-DC converter, the AM2M-NZ, and also broadens their existing 1 watt series, the AM1M-NZ, with the addition of new models.These new converters feature output voltages with 1500 or 3000VDC input to output isolation tested over a 60 second cycle during manufacturing. These series are particularly designed with very low Isolation capacitance and supports a wide variety of input voltages of 3.3, 5, 9, 12, 15 and 24VDC convert to single and dual output voltages of 3.3, 5, 9, 12, 15 & 24 VDC.

The 2 watt series operates within an ambient temperature range of -40°C to 85°C with no derating. The 1 watt models function at an ambient temperature range of -40°C to 105°C. Derating starts at 85°C and goes down to 80% at 105°C. These series are designed to be integrated into a multitude of applications, such as IGBT drivers, RF digital circuits, low frequency analog, relay drive circuits or precision control applications.

The converters are available in a compact Dual inline DIP14 package, 20.00 x 10.00 x 7.00 mm for the new 1 watt models and 20.32 x 10.16 x 8.2 mm for the AM2M-NZ series. Offered with 2 choices of input to output isolation of 1500VDC or 3000 VDC for easy integration in industrial, telecommunication, automation control and computer applications.

 

Aimtec AM1M-NZ and AM2M-NZ Series DC-DC Converters
Static HTML_2

Features and Benefits

Table
AM1M-NZ Series AM2M-NZ Series
  • Low Profile DIP14 case
  • Operating Temperature: -40°C to +105°C
  • 1.5 and 3K VDC I/O Isolation
  • High Power Density
  • Continuous Short circuit protection
  • Low Isolation Capacitance
  • Continuous short-circuit protection
  • DIP 14 package
  • Operating temperature: -40°C to +85°C
  • Isolation Voltage 1500 and 3000VDC
  • High efficiency up to 85%
  • Low Isolation Capacitance
Aimtec Logo HTML