Hero Banner

Aimtec AM10/15/20EW-NZ Series

Custom Meta Tags_1
Main Title

AM10/15/20EW-NZ series DC-DC converters

Mixed Media

AM10/15/20EW-NZ series 10, 15 and 20 Watt DC-DC converters from Aimtec are available in single and dual output versions with up to 90% efficiency and an ultra-wide 4:1 input range. All models feature on/off remote control, and versions with 2250 VDC input/output isolation are approved to EN50155 for railway applications.

Bel Power Solutions MELCHER rugged 3U cassettes
Static HTML_2

Features/Applications

Table
Features    

AM10EW-NZ

  • Effficiency up to 87%
  • Input undervoltage protection
  • Ultra-wide 4:1 input range
  • Overvoltage, overcurrent protection
  • Continuous short circuit protection
  • Operating temperature -40°C to + 85°C
  • On/Off remote control
  • I/O Isolation 1500, 2250 & 3000VDC
  • No-load power consumption ≤0.12W

AM15EW-NZ

  • Efficiency up to 90%
  • On/Off Remote Control
  • Ultra-wide 4:1 input range
  • Overvoltage and overcurrent protection
  • Continuous short circuit protection
  • Input / Output isolation 1500 and 2250VDC
  • Operating temperature -40°C to +85°C
  • Input undervoltage lockout

AM20EW-NZ 

  • Efficiency up to 90%
  • On/Off remote control
  • Ultra-wide 4:1 input range
  • Overvoltage protection
  • No-load consumption ≤0.15W
  • Input / Output isolation 1500, 2250 and 3000VDC
  • Overcurrent protection
  • Operating temperature -40°C to +85°C
  • Input under voltage lockout
  • Continuous short circuit protection
Aimtec Logo HTML