Hero Banner

Aimtec AM10TWM-YZ Series

Custom Meta Tags
Main Title

AM10TWM-YZ series 10W ultra wide input range DC-DC converter

Mixed Media

Aimtec’s AM10TWM-YZ 10W DC-DC converter features an ultra wide input range of 9-3Vin / 18-75Vin, 5kV isolation and a wide operating temperature range of -40 to +90°C.

Aimtec launched the AM10TWM-YZ, a 10W medical gradeDC/DC converterinaDIP24 case to satisfythe rigorous power demandsof medical equipment.
Static HTML_2

Features/Applications

Table
Features Applications
  • 4:1 wide input voltage
  • High efficiency to 85%
  • Operating temperature: -40°C to+90°C
  • Meets medical EMC standard of EMI EN 55011, Class A
  • Meets medical EMC standard of EMS EN 60601-1-2:2015
  • I/O isolation of 5000VAC with reinforced insulation rated for 250VAC
  • Medical
  • Industrial
Aimtec Logo HTML