Custom Meta Tags
Hero Banner

Aimtec AM1LO1 Series

Main Title

AM1LO1 series DC/DC converter

Mixed Media

I/O Isolation in the smallest SMD package

Aimtec’s new open frame 1 Watt AM1LO1 series with unregulated output in SMD 8 pin package features a Rated Working Voltage of 250Vrms or 400 VDC, EN55032 class B compliance, efficiency up to 75% and very low Isolation capacitance of 25pF.

Operating within an ambient temperature range of -40°C to +105°C with full power up to+100°C and 80% output load at +105°C, the AM1LO1 series is designed for versatility and can be integrated into a multitude of applications, such as digital circuits, low frequency analog, building automation systems or control units.

Available in a compact surface mount (SMD) package (12.70 x 11.20 x 6.85 mm), the AM1LO1 is offered with Input to Output Isolation of 4200VDC for easy integration in smart devices, telecommunication, and computer applications.

 

Aimtec AM1LO
Static HTML_2

Features/Applications

Table
Features Applications
  • Rated Working Voltage of 250Vrms or 400 VDC
  • EN55032 class B compliance
  • Efficiency up to 75%
  • Very low isolation capacitance of 25pF
  • Operating temperature range of -40°C to +105°C
  • Industrial
  • Telecom
  • Automation
  • Medical
  • Green Energy
  • Lighting
Aimtec Logo HTML