Hero Banner

Aimtec AM6CW-NZ Series

Custom Meta Tags_1
Main Title

AM6CW-NZ series 6 Watt DC-DC converter

Mixed Media

The AM6CW-NZ series of 6 Watt DC-DC converters from Aimtec features a wide 4:1 input voltage range, high efficiency up to 88% and 1500 and 2250 VDC isolation. Approved to EN50155 (2250 VDC isolated models), the series has a no load consumption of less than 0.12 W and an operating temperature of -40°C to +85°C.

Bel Power Solutions MELCHER rugged 3U cassettes
Static HTML_2

Features/Applications

Table
Features  
  • Wide 4:1 input voltage range
  • Operating temperature -40ºC to +85ºC
  • High efficiency up to 88%
  • Output overvoltage protection
  • 1500 & 2250VDC Isolation
  • Continuous short circuit protection
  • Overcurrent rotection
  • Input undervoltage protection
  • No load consumption ≤ 0.12W
Aimtec Logo HTML