Hero Banner

Aimtec AM8TW-Z Series

Custom Meta Tags_1
Main Title

AM8TW-Z series 8 Watt DC-DC converters

Mixed Media

Aimtec AM8TW-Z 8 Watt DC-DC converters feature remote On / Off control, a wide 4:1 input range and operating temperature of -40°C to +85°C. Available in single output and dual output models, the series can function with up to 87% efficiency.

Bel Power Solutions MELCHER rugged 3U cassettes
Static HTML_2

Features/Applications

Table
Features  
  • Wide 4:1 input range
  • Operating temperature -40°C to + 85°C
  • Remote On / Off control
  • Input / output isolation 1600 and 3000VDC
  • High efficiency up to 87%
  • Continuous short circuit protection
  • Overvoltage / overload protection
  • Under voltage lockout for 3000VDC models
  • Soft Start
Aimtec Logo HTML