Custom Meta Tags
Hero Banner

Aimtec AM9GH-Z 9 Watt DC-DC Converter

Main Title

AM9GH-Z 9 watt DC-DC converters

Mixed Media

This series offers one of the highest power densities in the industry. The 9 Watt DC-DC converters support single and dual outputs ranging from 3.3V to 24V. This small package design features an ON/OFF control, no minimum load requirement and ultra-wide 4:1 input ranges of 9-36VDC or 18-75VDC. In addition, the AM9GH-Z series comes with continuous output short circuit protection and input under voltage lockout, preventing system damage. 
The AM9GH-Z DC-DC Converters are highly regulated, with input to output isolation of 1600VDC and operate within an industrial temperature range of -40°C to +85°C, with derating starting at +60°C.

Aimtec AM9GH-Z 9 watt DC-DC converter - Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Input voltage 
    • 9-36VDC
    • 18-75VDC 
  • Output voltage 3.3 to 24V 
  • Power up to 9W 
  • 1600 VDC isolation 
  • SIP8 package
  • Efficiency up to 89%
  • Industrial
  • Telecom
  • Automation
  • Handheld
Aimtec Logo HTML