Custom Meta Tags
Hero Banner

Aimtec AME1-JZ, AME2-JZ, AME3-JZ Series

Main Title

AMEx-JZ series AC-DC converters

Mixed Media

Aimtec announces the release of the AME1-JZ, AME2-JZ and AME3-CJZ series AC-DC converters: These new series of regulated converters are available in 1, 2 and 3 watt configurations. The 1 & 2 watt series are packaged in a miniature size of only 33.70(l) x 22.20(w) x 18.00(h) mm (1.33 x 0.87 x 0.71 inches). The 3 watt measures 37.00 x 24.50 x 18.00 mm (1.46 x 0.96 x 0.71 inches). Features include: Input / Output isolation of 3000 VAC, over current protection, over voltage protection, short circuit protection, and Energy Star compliance (no-load power consumption less than 0.3 watt).

These new AC-DC power converters will expedite and simplify industrial and commercial product design in a highly affordable solution while offering the smallest possible footprint. The standard package is available with 3.3, 5, 9, 12, 15 and 24 VDC output ranges, with a universal input of 85 to 305VAC, 47 to 63Hz, or 120 to 430 VDC for the AME1-JZ and AME2-JZ series and 85 to 264VAC, 47 to 63Hz, or 100 to 370 VDC for the AME3-CJZ. Operational temperature range of all models is -25ºC to 70ºC with derating starting at 55 ºC. UL listed.

 

AME1-JZ AME2-JZ AME3-JZ Series AC-DC Converters
Static HTML_2

Applications

Table
 
  • Smart lighting controls
  • Building automation
  • Test equipment
  • Laboratories
  • Water dispensers
  • Security systems
  • Electric vehicle battery charging systems
  • Electrical metering
  • High voltage PSUs
Aimtec Logo HTML