Hero Banner

Aimtec AME25-MJZ Series

Custom Meta Tags
Main Title

AME25-MJZ series 25W board mount AC-DC power supply

Mixed Media

The AME25-MJZ 25W board mount AC-DC power supply from Aimtec is available in 5V, 12V, 15V, 18V and 24V options, and features low no load consumption, up to 89% efficiency and 2MOPP medical certification.

The AME25-MJZ 25W board mount AC-DC power supply from Aimtec is available in 5V, 12V, 15V, 18V and 24V options.
Static HTML_2

Features

Table
Features
  • I/O isolation 4000VAC
  • Low no load consumption ≤0.1W
  • Operating temp: -40°C to +70°C
  • Continuous short circuit protection
  • Over current, over voltage
  • Up to 89% efficiency
  • Input: 85-264VAC, 47-440Hz, or 100-370VDC
Aimtec Logo HTML