AMEL5-MJZ and AMEL10-MJZ series 5W and 10W AC-DC power supplies.
Aimtec expands its unique line of AC/DC power supplies with the release of its 5 watt and 10 watt series of low profile, encapsulated converters.
Features include: Input / Output isolation of 4000 VAC, operational temperature range of all models is -25ºC to +70ºC with full power range of 0 to 55ºC. The product is packed in an encapsulated plastic case and measures: 53.80 x 28.80 x 19.00mm (2.12 x 1.13 x 0.75 inches).


Ask an expert
Have a question? Our regional technical specialists are on hand to help.