The AMSRI-78-NZ & AMSRI1-78-NZ series of Switching Regulators produce output currents of 500mA and 1A respectively and are encapsulated with pinout compatible with LM78xx linear regulators (SIP3). These Switching Regulators also support continuous short circuit protection and very low no load consumption, close to 0W.
Aimtec’s AMSRIx-78xx-NZ Switching Regulators offer an input voltage range of 4.75-36VDC and output voltages of 3.3-15VDC in both positive and negative polarity. Furthermore, they have an output current of up to 1A required for industrial applications with an unstable voltage supply or for battery powered devices with output voltages of 12 & 24VDC.
The Aimtec modular solution reduces design time, board space, time-to-market, BOM complexity and procurement expense...a competitive total acquisition cost!


Ask an expert
Have a question? Our regional technical specialists are on hand to help.