Custom Meta Tags
Hero Banner

Aimtec AMSRO-78-NZ & AMSRO1-78-NZ Series

Main Title

AMSRO/O1-78-NZ switching regulators

Mixed Media

AMSRO-78-NZ & AMSRO1-78-NZ series: These new switching regulators produces output currents of 500mA and 1A respectively and are case free with pinout compatible with LM78xx linear regulators (SIP3). These switching regulators also support continuous short circuit protection and very low no load consumption close to 0W. 

Aimtec AMSRO-78-NZ & AMSRO1-78-NZ series open frame switching regulators Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Input Voltage p to 36V 
  • Output Voltages 3.3, 5, 12 & 15VDC 
  • Open Frame - reduced cost 
  • Output Power 15W
  • Input Current 15A
  • Efficiency Up to 93% 
  • Industrial
  • Telecom
  • Automation
  • Medical
  • Green Energy
  • Lighting
Aimtec Logo HTML