Custom Meta Tags
Hero Banner

Amphenol CS 5G

Sub Navigation
Main Title

Amphenol CS 5G solutions

Mixed Media

En route to a sustainable future

Amphenol CS, a major connector and cable assembly manufacturer with a strong understanding of 5G applications and its related equipment, offers an extensive line of products like Minitek® 2.00mm, CoolEdge®,  PwrMax®, OCTIS selected from its range of commercial, power, and server portfolios. Refer to featured products below to get a detailed view of Amphenol ICC product ranges supporting different 5G applications.

Long Copy

Featured products

Amphenol CS Logo HTML

Static HTML

Applications

  • Power and signal connectors for outdoor use 
  • Antennas and base band units 
  • Commercial board-to-board 
  • Wire-to-board 
  • I/O connectors and cables 
  • High performance PCB connectors for automotive and communication equipment 
  • High performance server and storage connectors and cables for edge data centres
Amphenol CS MEG-Array® Mezzanine Connector System Spotlight

Amphenol CS

MEG-Array® mezzanine connector system

The MEG-Array® mezzanine connector system provides the high density and high-speed benefits of a large array supported by the reliability and low costs of standard surface mount PCB assembly.

Amphenol CS DDR5 Memory Module Sockets Spotlight

Amphenol CS

DDR5 memory module sockets

Vertical DDR5 DIMM sockets from Amphenol provide 288 contacts on 0.85mm pitch and are designed to accept DDR5 memory modules that conform to JEDEC MO-329.

Amphenol CS USB Type C Connectors Spotlight

Amphenol CS

USB type C connectors

USB type C connectors are expected to be widely used as a next-generation interface. They support a variety of protocols such as USB2.0/3.0/3.1 and meet superspeed communication 10Gb/s, 5A and 20V power supply.

Amphenol CS Slim Cool Edge 0.65mm Series Spotlight

Amphenol CS

Slim Cool Edge 0.65mm series

Slim Cool Edge hybrid power and signal connectors provide one-piece high speed and high power card-edge package. These connectors offer cost competitive and high density solutions.

Amphenol CS PwrMAX Power Connector Spotlight

Amphenol CS

PwrMAX® power connector

The PwrMAX® connector family offers a compact means for connecting up to 100A DC power in modern system architectures requiring high density and high current.

Amphenol CS QSFP DD Interconnect System Spotlight

Amphenol CS

QSFP DD interconnect system

The QSFP DD interconnect system is comprised of a 76 position, 0.8mm pitch connector built for use in high speed serial applications.

Amphenol CS Minitek® 2.00mm Spotlight

Amphenol CS

Minitek® 2.00mm

The FCI Basics Minitek® 2.00mm is a pitch board to board and wire/cable to board connector.

Amphenol CS PCIe Gen 4 and 5 Card Edge Connectors Spotlight

Amphenol CS

PCIe gen. 4 and 5 card edge connectors

PCIe gen. 4 and gen. 5 connectors meet industry standard PCIe 4.0 and the proposed 5.0 requiring higher speed performance. The optimised series supports backwards mating and is footprint compatible with PCIe 3/2/1.

Amphenol CS M-Series 56 Spotlight

Amphenol CS

M-Series™ 56

Leveraging an industry leading BGA design and offering superior self-aligning and self-leveling the M-Series™ 56 features a next generation differential pair contact design for up to 56Gb/s NRZ and 112Gb/s PAM4 performance.

Amphenol CS OSFP Interconnect System Spotlight

Amphenol CS

OSFP interconnect system

The OSFP footprint is optimised for signal integrity performance and built for use in high speed serial applications.

Amphenol CS OCTIS I/O Connector System Spotlight

Amphenol CS

OCTIS I/O connector system

The versatile OCTIS™ I/O system, using multiple industry standard interfaces, features high speed signal and power, lightning protection, EMI shielding, and ease of installation for outdoor, compact and harsh environments.

Amphenol CS FLH Series Spotlight

Amphenol CS

FLH series mini sealed 2.50mm pitch connectors

FLH series mini sealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help