Custom Meta Tags
Hero Banner

Amphenol Products

Mixed Media

Amphenol products and solutions

Learn more about the latest products and solutions from Amphenol.

Amphenol CS Minitek MicroSpace 1.27mm crimp-to-wire connector Product Spotlight

Amphenol CS

Minitek MicroSpace™ crimp-to-wire connector

The FCI Basics Minitek MicroSpace™ Crimp-to-Wire connector’s unique design enables LV214 Severity-2 and performs at 1.8mm, 1.5mm and 1.27mm pitch.

Amphenol CS NETBridge Automotive Ethernet Connector Spotlight

Amphenol CS

NETBridge automotive Ethernet connector

The Amphenol NETBridge™ automotive Ethernet connector system is designed for the harsh automotive environments and can transmit up to 100Mbit/s and 1Gbit/s according to IEEE 100BASE-T1 and 1000BASE-T1.

Amphenol CS Griplet Miniature IDC Connectors Spotlight

Amphenol CS

Griplet miniature IDC connectors

Amphenol Griplet® miniature IDC connector offers a robust solution for miniature IDC wire-to-board connections. It's low profile and compact design make it an ideal connector where space is tight, and ease of installation is essential.

Amphenol CS Minitek® Pwr 3.0 connector system Product Spotlight

Amphenol CS

Minitek® Pwr 3.0 connector system

Minitek® Pwr 3.0 is a flexible and comprehensive solution designed for power application with current rating up to 5A per circuit. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.

Amphenol CS Minitek Multipitch 1.50mm wire-to-board connector system Product Spotlight

Amphenol CS

Minitek® Multipitch 1.50mm wire-to-board connector system

The FCI Basics Minitek® Multipitch is a 1.50mm wire-to-board connector system

Amphenol SV Microwave Millimeter Wave RF Connector Series Spotlight

Amphenol SV Microwave

Millimeter Wave RF connector series

The Millimeter Wave demo board features extreme frequency solder-on and compression mount 2.92mm, 2.4mm and 1.85mm surface mount and edge launch RF connectors.

Amphenol R-VPX VITA 46 connector system Product Spotlight

Amphenol

R-VPX VITA 46 connector system

Amphenol’s R-VPX is a ruggedized, high-speed, board-to-board interconnect system capable of data rates in excess of 10 Gbps.

Amphenol Industrial HVCO electric vehicle charging connectors - Product Spotlight

Amphenol

Industrial HVCO® electric vehicle charging connectors

Amphenol’s HVCO electric vehicle charging connectors have been developed to meet increasing requirements for charging infrastructure globally.

Amphenol CS FLTStack 0.5mm Spotlight

Amphenol CS

FLTStack 0.5mm floating board-to-board connector

The Amphenol FLTStack 0.50mm is a floating type Board-to-Board (BTB) connector designed to operate a minimum of ±0.50mm floating range in the XY directions.

Amphenol CS EazyPwr IP67 connectors Product Spotlight

Amphenol CS

EazyPwr™ IP67 connectors

EazyPwr™ IP67 field installable connectors from Amphenol provides the next generation of custom power with up to 125A per contact.

Amphenol CS PwrBlade Cable Connectors Spotlight

Amphenol CS

PwrBlade cable connectors

The Amphenol PwrBlade+® cable connectors are available in wire ranges of 10AWG-6AWG for high power, 16AWG-12AWG for low power, and 26AWG-22AWG for signal allowing users to select the appropriate connector to meet their application needs.

Amphenol CS HSD High Speed Connector System Spotlight

Amphenol CS

High Speed Data connector system

The Amphenol HSD connector is a fully shielded interconnect system that can be used with shielded twisted quad cables.

AVA Amphenol more products Table

More from Amphenol

Product Link
Amphenol Adanced Sensors Telaire MiCS-VZ-89TE air quality sensor MORE INFORMATION
Amphenol Adanced Sensors Harsh environment temperature sensor MORE INFORMATION
Amphenol SV Microwave Millimeter Wave RF connector series MORE INFORMATION
Amphenol SV Microwave SMPx series connectors MORE INFORMATION
DP series D-Subminiature connectors MORE INFORMATION
Floating BergStak 0.4mm board-to-board connector MORE INFORMATION
FLTStack 0.5mm floating board-to-board connector MORE INFORMATION
Minitek Microspace crimp-to-wire platform MORE INFORMATION
PV® crimp-to-wire system MORE INFORMATION
Basics+ connector range MORE INFORMATION
AutoLock FPC connector MORE INFORMATION
BergStik® 2.54mm unshrouded headers MORE INFORMATION
Twist 'N' Flat cables MORE INFORMATION
Rugged USB 3.0 Type A connector MORE INFORMATION
Industrial mini I/O connector MORE INFORMATION
Modular jack slimline connectors MORE INFORMATION
High temperature headers & receptacles MORE INFORMATION
Conan® 1.00mm connector system MORE INFORMATION
FFC/FPC connectors MORE INFORMATION
Minitek127 connector system MORE INFORMATION
BergStak® 0.80mm pitch connectors MORE INFORMATION
Connector for indoor and outdoor applications MORE INFORMATION
Boltrack™ connectors MORE INFORMATION
AUDIO: entertainment connectors MORE INFORMATION
BarKlip® BK100 I/O connector system for EV charging MORE INFORMATION
WireLock® 1.80mm wire-to-board connectors MORE INFORMATION
RJHSE series RJ45 jacks MORE INFORMATION
PwrBlade+® cable connectors MORE INFORMATION
MEG-Array® mezzanine connector system MORE INFORMATION
F308/F332 series 0.50mm FFC/FPC connectors MORE INFORMATION
PwrBlade® connector MORE INFORMATION
BarKlip® XP connectors for EV charging MORE INFORMATION
QSFP DD interconnect system MORE INFORMATION
PwrMAX® power connector MORE INFORMATION
Minitek MicroSpaceXS™ waterproof 1.27mm crimp-to-wire connector MORE INFORMATION
DDR5 memory module sockets MORE INFORMATION
OCTIS I/O connector system MORE INFORMATION
OSFP interconnect system MORE INFORMATION
M-Series™ 56 MORE INFORMATION
Minitek® 2.00mm MORE INFORMATION
Screw Vent M12 series MORE INFORMATION
Slim Cool Edge 0.65mm series MORE INFORMATION
USB type C connectors MORE INFORMATION
FLH series mini sealed 2.50mm pitch connectors MORE INFORMATION
Micro-B series bayonet connector MORE INFORMATION
Amphe-PD™ DC power connectors MORE INFORMATION
PCIe gen. 4 & 5 card edge connectors MORE INFORMATION

 

 

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help