Custom Meta Tags
Hero Banner

Amphenol Amphe-PD™ Series

Main Title

Amphe-PD™ DC power connectors

Mixed Media

Amphenol Industrial now offers a versatile connection system that distributes high current DC power in a compact design. Designed to connect wire to wire, wire to board, and busbar terminations, the Amphe-PD series distributes higher currents with less heat than similar-sized connectors on the market.
 
Ideal for use in datacenter equipment, robotics and industrial automation, the Amphe-PD series connectors are available in busbar mount, right angle and vertical SMT compatible PCB mount offering wire terminations ranging from 12AWG to 4AWG. 
 
The Amphe-PD features RADSOK technology for higher amperage, lower t-rise, less resistance and lower mating forces.  The RADSOK terminal features a stamped hyperbolic contact with multiple beams for optimal current carrying performance.  This technology allows for more power in a smaller footprint. The connector series offers a dual position RADSOK in a TUV ‘touch-proof’ safe housing.

Amphenol Amphe-PD™ DC Power Connectors
Long Copy

The 3.6mm connectors are UL listed at 69A and CSA listed at 55A.  These robust connectors are user friendly and support a 50A to 70A continuous duty rating. They meet RoHS and UL-94V-0 guidelines.
 
The Amphe-PD has crimp contacts in the plug and receptacle with a crimp barrel for up to 4AWG wire. Amphe-PD has an integrated latching mechanism for secure mating and features easy, tool-less assembly.

Static HTML_2

Features and benefits

Table
 
  • RADSOK® sizes 5.7mm and 3.6mm
  • 120A and 70A rated 2 position connector
  • Low profile right angle exit less than ½ inch mated height
  • 12AWG to 4AWG crimp contact with insulated latching housings
  • RADSOK® Socket and pin or silver over nickel plating
  • High Temp LCP housing for SMT processing of PCB mount receptacles
Amphenol Logo HTML