Custom Meta Tags
Hero Banner
Main Title

Amphenol CS BarKlip® BK100 I/O connector system for EV charging

Mixed Media

Amphenol CS's BarKlip® BK100 I/O system provides a convenient method of distributing up to 100A between busbars, cables and circuit boards. It features 12 fully independent cantilevered beams, providing a true compliant spring to adjust for variations in busbar alignment and surface finish. The ultrasonically welded connection between the wire and contact increases the efficiency and reliability of current transition.

The cable connects with a system rack bar and a 6.00mm thick copper bar, to achieve a direct pluggable connection to an un-insulated busbar. This connection generates very low energy loss, with a maximum resistance of only 0.3mΩ per port.

Amphenol-ICC-BarKlip-BK100-I-O-Connector-System-For-EV-Charging-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Floating panel mount for blind-mate applications
  • Spring-like design adjusts to busbar variations
  • Ideal for 1U racks to Ideal for EV charging
  • Power modules
  • Level 2 chargers
  • Level 3 chargers
  • Superfast charging
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE