Custom Meta Tags
Hero Banner

Amphenol CS BarKlip® BK200 IO

Main Title

Amphenol CS BarKlip® BK200 I/O for EV charging

Mixed Media

BarKlip® BK200 I/O provides a convenient method of distributing up to 200A between busbars, cables and circuit boards. It features 14 fully independent cantilevered beams, providing a true compliant spring to adjust for variations in busbar alignment and surface finish. The ultrasonically welded connection between the wire and contact increases the efficiency and reliability of current transition.

The cable connects with a system rack bar and a 3.00mm thick copper bar, to achieve a direct pluggable connection to an un-insulated busbar. This connection generates very low energy loss, with a maximum resistance of only 0.2mΩ per port.

 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Contacts with high conductivity copper alloy, 14 independent conducting beams and silver plating
  • Ultrasonically welded between wire and contact
  • Wide operating temperature range of -40°C to +125°C
  • Low-halogen housing meets JEDEC JS709 Electronic Industry Standard
  • 14AWG to 2AWG; terminates up to four 8AWG wires
  • Power module
  • Level 2 charger
  • Level 3 charger
  • Superfast charging
Amphenol CS Logo HTML