Custom Meta Tags
Hero Banner
Main Title

Amphenol CS BergStak® 0.80mm pitch connectors

Mixed Media

Amphenol CS's FCI Basics BergStak® 0.8mm pitch connectors are designed for high speed and high density, parallel board-to-board connections, with 16 PCB stack heights in 9 sizes up to 200 positions. Housing and terminal profile guarantees support of up to 12Gb/s and vertical versus vertical mating configuration. Offered in 40 to 200 position sizes in 20 position increments and 5mm to 20mm stack heights in 1mm increments.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features

Table
Features
  • Housing and terminal profile guarantees support of up to 12Gb/s
  • Vertical versus vertical mating configuration
  • 0.8mm double-row contact pitch conserves printed circuit board space
  • Scoop-proof feature housings
  • Multiple plating options available
  • Multiple packaging options available
  • PCB locator pegs option
  • Available in UL94-V0 material
  • RoHS compliant and lead-free
Amphenol CS Logo HTML