Custom Meta Tags
Hero Banner

Amphenol CS BergStik® Unshrouded Headers

Main Title

Amphenol CS BergStik® 2.54mm unshrouded headers

Mixed Media

BergStik® 2.54mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit, stacking and pin-in-paste (PIP) versions. Designed in single and double row, they are available in straight or right angle options, from 2positions to 72 positions.

Featuring a “breakaway” design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. This product range is extended with BergStik® 2.54mm unshrouded vertical headers in 0.25μm plating, available in standard sizes. It offers an economical solution for various applications. It is also specified up to 100 mating cycles.

BergStik® product range provides board-to-board, wireto-board and cable-to-board interconnect solutions for all electronic equipment and devices.

Amphenol FCI BergStik® 2.54mm unshrouded headers - Avnet Abacus
Static HTML_2

Features and benefits

Table
 
  • High temperature thermoplastic material
  • Variable spacing height for stacking headers
  • Allow dual entry; mating from top or bottom
  • Blank 0.64mm square contacts presents 4 surfaces of equal quality
  • Standoff design
  • Duplex plating
  • Tin-lead plating in press-fit area
  • Retention legs option
  • Press-fit designed to fit 1.02mm diameter hole, solder-to board product
  • Meets DIN 41651 specification, HE13 and BT D2632
  • Reflow compatible
  • Cater to a wide range of applications
  • Suitable for mezzanine application and gives more flexibility in meeting different stack height requirements 
  • Can be used for wire wrapping
  • Allows cleaning to remove soldering contamination
  • Cost-efficient
  • Easy pin insertion onto PCB
  • High retention force onto PCB
  • Same layout on THT and press-fit
  • Qualified product
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE