Custom Meta Tags
Hero Banner

Amphenol CS Boltrack™ Connectors

Main Title

Amphenol CS Boltrack™ connectors

Mixed Media

Boltrack™ connector is a robust and reliable interconnect solution. It features high power and signal performance, small form factor, field termination, EMI shielding, lightning protection and resistivity to over voltages. Boltrack™ connector comes in 4 pair right angle board and plug mating combination.

  • High power delivery capability
  • Superior signal integrity and resistivity to surge voltage
  • LED, press-fit and pin-in-paste options for board connector
  • Small form factor with 4 additional pins option
  • Plug with dual beam contacts and 4 point IDC
Bel Power Solutions MELCHER rugged 3U cassettes
Static HTML_2

Features/Applications

Table
Features Benefits  Applications
  • Higher current rating of 1.5Amps per pin which is more than 3 times other IO solutions.
  • Wrap around shield around board and plug ensures high level of EMI shielding and lightning protection.
  • Unique design with adequate clearance and creepage distance ensures high resistivity to over voltages. DWV between the contacts of nearly 2000 Volts is more than 2 times that of other similar IO solutions.
  • High reliable connection is ensured with dual beam type contact  and four point IDC per wire at termination.
  • Product has small form factor which enable greater port to port density and 30% less panel area than conventional RJ45
  • Moulded with high temperature resin ensures suitability to higher operating temperature of 125C which is more than 40% higher than other solutions.
  • Connector is not any more the road block to signal performance. Signal Integrity performance exceeds Cat 5e and Cat 6 with a wide margin. Moreover there is no arcing damage on removal on load at contact resting positions. This ensures optimum SI performance through out the life time. 
  • Superior signal integrity and surge resistivity
  • Double the density of RJ45
  • Reliability and no arcing damage on contact resting position
  • Supports PoE+ and PoE++ standards
  • Suitable for wide range of assembly process
  • Ideal for wide range of applications and environments
  • Ensures positive termination to cable
  • Easy to handle field terminations
  • Communications
    • Telecom
    • Base Station or Ethernet
    • Radio
Amphenol CS Logo HTML