Custom Meta Tags
Hero Banner

Amphenol CS D-Subminiature Connectors

Long Copy

Amphenol CS DP series D-Subminature connectors

Mixed Media

CS’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation and medical. ICC offers a wide range of D-Sub connectors to meet various design requirements including those in harsh environment.

These high performance connectors are designed for severe environment applications in the field of telecommunications, aerospace, military (125°C) class and for particularly severe applications, especially high temperature (+155°C) class. It features machined contacts and is available in solder bucket, straight spills, angled spills and wire wrap terminations.

Static HTML_1

Features/Applications

Table
Features Applications
  • Standard D type is a basic I/O connector
  • Useful in almost every standard I/O application
  • D-shaped design with 2shells and 2housings
  • Rugged and sturdy connector
  • D-shaped shell design
  • Supports the need for polarisation
  • Meets DIN 41652 and MIL-C-24308 dimensional standards
  • Interchangable and intermateable with other makes
  • From 9positions to 50positions available for contact layout
  • Supports various customised needs at customers' end
  • Stamped and formed contacts
  • Economical solution
  • Straight and angled terminations available
  • Varied PCB mounting options
  • Different PCB mounting and panel mounting accessory options available
  • Wide variety of choices for secure connection
  • Standard solder bucket and crimp termination available
  • Suitable for panel mount and cable mount applications
  • Removable contact comes separately in crimp connectors
  • Easy to make cable harness of desired choice at application end
  • Connectors suitable for different cable and wire sizes available
  • Able to meet desired power rating
  • Good variety of hoods to complement cable connectors
  • Results in secure and reliable connection
  • DP series comes with machined contacts
  • Suitable for high-end applications
  • Communications
    • Asymmetric Digital Subscriber Line (ADSL)
    • Base station
    • Switching
    • Transmission
  • Industrial and instrumentation
    • Automotive diagnostics
    • Control drives
    • Energy meter
    • Gaming machine
    • Test equipment
    • Office automation
    • POS and handheld terminal
    • Power supplies
    • Parking meter
    • Printer and copier
    • Renewable energy
    • Robotics
    • Surveillance camera
  • Data
    • Desktop and laptop
    • Storage system
    • Router and server
  • Consumer
    • Set-top box
  • Medical
    • Medical instrument
  • Military
    • Avionics
    • Military equipment
Amphenol CS Logo HTML