Custom Meta Tags
Hero Banner
Main Title

Amphenol EazyPwr™ IP67 connectors

Mixed Media

EazyPwr™ IP67 field installable connector provides the next generation of custom power with up to 125A per contact. The metal latching system ensures a reliable connection between the mated pair. The water-tight plug and screw-on cap can be removed easily. Wide range of customizable components to fit specific application needs. Rubber sealing provides IP67 protection. Just select the wire gauge that is right for your application.

Static HTML_2

Features

Table
Features
  • Field Installable:
    • Keying options for fool-proof install
    • Patented pull tabs for easy-to-release mating and unmating
  • Sealed Protection:
    • Water resistant IP67 rated solutions available
    • Optional sealing features protect from harsh conditions such as dust, heat, and shock
  • Fuse Technology:
    • Optional fused wiring for protection when handling
    • LED light indicates if fuse has been overloaded
Amphenol Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE