The Excel|mate CC – IEC Combo developed by Amphenol meets the IEC 62196-2 standard for charging systems. By using the vehicle inlet you can charge the electric vehicle with AC and DC power.
The Combo Plug which includes 2 DC power contacts enables you to charge the car in public areas in a fast way. To be able to monitor the charging status as well as the temperature, the vehicle inlet and the combo plug are equipped with a temperature sensor and a coloured LED.
The Excel|mate CC IEC Combo is available for 60A, 125A and 200A in any cable length which is needed.

EV Charging
Ready to take the next step with your EV charging designs?
Discuss your requirements in detail with our EV charging experts.