Custom Meta Tags
Hero Banner

Amphenol CS Floating BergStak®

Main Title

Floating BergStak® 0.4mm board-to-board connector

Mixed Media

The Amphenol ICC BergStak® 0.40mm is a floating type board-to-board connector with 32 pin count and stack height of 5mm. Comes with an all-around shield for superior EMI performance. Its unique design has a floating range of ±0.40mm in the X, Y and Z directionsand and supports speed performance up to 3Gb/s. The poka-yoke polarization prevents visual mis-mating.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Floating range of ±0.40mm in the X, Y and Z directions
  • Improves contact reliability and minimizes misalignments in mating and vibrations
  • Shielded design
  • Enables superior EMI performance
  • Supports speed performance up to 3Gb/s
  • Meets V-by-One HS standard
  • Fine pitch design at 0.40mm
  • Suitable for applications with space constraints
  • Poka-yoke polarization
  • Visual mismatching prevention system
  • Spring-loaded shielded design
  • Ensures positive shielding even when the connector is floating and offer high vibration and locking resistance
  • Wide operating temperature from −40°C to +125°C
  • Suitable for automotive and industrial applications
  • Robotics
  • Automotive
  • Camera
  • Infotainment
  • Display cluster
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE