Custom Meta Tags
Hero Banner

Amphenol AS Harsh Environment Temp. Sensors

Main Title

Harsh environment temperature sensor

Mixed Media

With a slim probe and strong housing construction, the new Amphenol Adanced Sensors temperature transmitter is capable of a variety of temperature sensing applications for your requirements. The housing features tough 316 stainless steel and secure seals to resist environmental degradation. Gold plated contacts and plated brass M12 socket allow for a reliable connection bolstered by our lasting comprehensive quality.

Amphenol Adanced Sensors has introduced Harsh Environment Temperature Sensors which is capable of a variety of temperature sensing applications for your requirements.
Static HTML_2

Features/Applications

Table
Features Applications
  • IP67 ingress protection
  • Operating temperature range: -50℃ to 200℃
  • Output: 4-20mA DC or 0-10V
  • 316 stainless steel transmitter housing
  • Optional thread size, type and tip length
  • 4-pin M12 end connector with plated brass construction and gold plated contacts
  • Customer specific calibrated temperature ranges
  • Built in circuitry to protect against ESD and EMI
  • RoHS Compliant (Directive 2011/65/EU)
  • Utilities
  • Industrial Controls
  • Oil Drilling/Piping
  • Agriculture
  • Food Processing
Amphenol Advanced Sensors Logo HTML