Custom Meta Tags
Hero Banner

Amphenol CS HSD High Speed Connector System

Main Title

HSD high speed connector system

Mixed Media

The Amphenol CS HSD high speed connector system compliant with USCAR-2 specifications, the HSD connector  is a fully shielded interconnect system that can be used with shielded twisted quad cables. It has a high-performance digital system for low-voltage differential signals which prevents interference from crosstalk and external sources. It has the minimum size to satisfy global automotive requirements such as LVDS camera, USB, and IEEE 1394 applications.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Color coding effectiveness compliant to automotive requirements
  • Effective coding for better user experience in installation
  • High retention force between the die-casting and plastic housing
  • Prevent the connector damage during incorrect release
  • Cable side is designed for crimp connection
  • Suitable for automated assembly
  • Resistance to reflow soldering temperature
  • Supports Pin-In-Paste (PIP) processes
  • Plug/wafer protected by scoop proof design
  • Prevents pins from being bent or contacts from being electrically shorted during mating
  • Primary and secondary lock design
  • Furnishes high cable retention force
  • Contact has insertion funnel protection
  • Provides a self-aligning feature molded into housings
  • USCAR-2 compliant design
  • Meets Automotive critical mass for connector solutions
  • Body control, safety, security, and comfort
  • Advanced Driver Assistance Systems (ADAS)
  • Telematics, multimedia, infotainment, GPS, navigation, and camera
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE