Custom Meta Tags
Hero Banner

Amphenol CS Industrial Mini I/O Connector

Main Title

Amphenol CS Industrial mini I/O connector

Mixed Media

Amphenol CS’s industrial mini I/O is a compact wire-to-board interface, which is field installable in virtually any environment. It comes with a field installable plug kit and is one quarter the size of a conventional RJ45. It has a high reliable connection with 2 points of contact per line and 2 unique interfaces to prevent mismating. The unique locking feature has a high cable retention force within the metal housing, resulting in minimal space required.

Amphenol FCI High Reliability, Field Installable, Compact I/O Solution Industrial Mini Connector Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Benefits Applications
  • 2 points of contact per line
  • Compact size compared to conventional RJ45
  • High temperature thermoplastic housing
  • Plug kit field installable
  • Two unique interfaces
  • Unique locking feature with high cable retention force
  • Up to 1500 mating cycles
  • Versatile solution supporting a wide variety of applications
  • Easy to use hand tool which allows field assembly in virtually any environment
  • Enable increased productivity and continuity in high vibration environment
  • Enhanced durability
  • Ensures high temperature resistance
  • Ideal for PLCs, robotics, industrial communications, motion and drives
  • Prevents expensive downtime in an industrial environment
  • Prevents mismating
  • Protects plug from accidental pulling and unplugging
  • Reduce contact failure
  • Saves up to 75% space
  • Time saving termination
  • Industrial communications 
  • Motion and drivers 
  • PowerLine Communication (PLC) connections 
  • Robotics
Amphenol CS Logo HTML