Custom Meta Tags
Hero Banner

Amphenol CS MEG-Array®

Main Title

Amphenol CS MEG-Array® mezzanine connector system

Mixed Media

The MEG-Array® mezzanine connector system provides the high density and high-speed benefits of a large array supported by the reliability and low costs of standard surface mount PCB assembly.

1.27mm x 1.27mm array of discrete circuit contacts allows flexible ground distribution to optimize high-speed signal integrity at speeds up to 32Gb/s. MEG-Array® is offered in a variety of PCB mezzanine stack heights.

Amphenol's advanced manufacturing supports a patented BGA interconnect design. Multiple in-process vision systems monitor BGA contact integrity including solder sphere size, location, and co-planarity plus other critical-to-function attributes.

  • Data rate: up to 32Gb/s documented
  • Array grid size: 1.27mm x 1.27mm
  • 17 billion+ lines shipped to customer satisfaction
Amphenol MEG-Array® mezzanine connector system
Static HTML_2

Features/Applications

Table
Features Applications
  • High density, high speed, discrete contact, array connector in the revolutionary BGA platform
  • Flexible ground distribution
  • 32Gb/s differential pair performance documented for 4mm and 6mm stack height
  • Online s-parameter files and signal integrity performance reports
  • 1.27mm x 1.27mm grid provides 71 contacts per cm2 density
  • Dual-point, long wipe contacts
  • Choice of six stack heights from 4mm to 14mm and choice of eight sizes from 81 to 528 positions
  • High-density standard BGA attachment
  • BGA features natural surface tension property
  • Patented BGA contact attachment

 

  • Communications
    • Transmission
    • Access
    • Switching
    • Optics
    • Networking
  • Data
    • Servers
    • Storage
  •  Industrial and instrumentation
    • Industrial controls and equipment
    • Analytical and diagnostic
    • Medical
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE