Custom Meta Tags
Hero Banner

Amphenol Micro-B Series

Main Title

Micro-B series micro bayonet connector

Mixed Media

Amphenol Industrial now offers a lightweight, high performance, small footprint, circular connector series that cost-effectively replaces high-cost connectors used in a variety of industrial markets needing high signal counts in a very small package. The Micro-B series utilizes a robust triple bayonet coupling that provides quick and positive locking, along with an internal EMI ground spring for excellent shell-to-shell conductivity at an affordable price.

This new circular connector series was designed for industrial applications like sensors, data and mobile communications, medical equipment and motor controls where electrical performance must be met with affordability.

The compact, Micro-B features high density insert patterns with size 22D contacts allowing for more circuits to be connected and a simplified termination process with tape and reel contacts. It offers tool-less and fast mating for ease of use in the field.

Amphenol Industrial introduces Micro-B series with a lightweight, high performance, small footprint, circular connector.
Long Copy

This RoHS-compliant circular connector series meets smoke, toxicity and flammability requirements and offers a high reliability connection for demanding applications.

Various mounting options are available including in-line and 2-hole flange mount configurations. The Micro-B has an operating temperature of -55°C to +125°C, a dielectric withstanding voltage of 500 VRMS and a current rating of 3 to 5 Amps per contact. It is durable up to 500 mating cycles.

With Gray ZnNi plating, Micro-B can withstand up to 500 hours salt spray without corrosion detrimental to its operation.

Static HTML_2

Features and benefits

Table
 
  • Aluminum shell construction provides high strength while being light in weight
  • Stamped and formed crimp contacts, easy for cable assembly
  • ¼ turn positive bayonet coupling, quick coupling
  • Multiple shell plating options (up to 500H salt spray protection)
  • Excellent shell-to-shell EMI shielding
  • High shock and high vibration resistance
  • Meets Smoke, Toxicity and Flammability Requirements
  • Operating temperature range from -40°C~125°C
  • Protection up to IP67 when in the mated condition with Backshell
  • 5 Key/keyway mating
  • EMI shielding backshell option
  • High density
  • Compact
  • PCB Tail contact option is available
  • UL certifications in process
Amphenol Logo HTML