Custom Meta Tags
Hero Banner

Amphenol CS Minitek® 2.00mm

Main Title

Amphenol CS Minitek® 2.00mm

Mixed Media

The Minitek® 2.00mm pitch board to board and wire/cable to board connector is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2mm spacing allows up to 38% space saving compared to traditional modular systems. It is available in vertical and horizontal configurations both in single and double row with 2 to 25 positions per row. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The modular system ensures an interchangeable solution for flexible design.

  • Eject latch and active latch feature
  • Modular system ensures an interchangeable solution
  • Dual beam contact design ensures reliable connection
Amphenol ICC Minitek® 2.00mm
Static HTML_2

Features/Applications

Table
Features Applications
  • Modular system
  • 2mm pitch available
  • Lowest profile eject latch header
  • Lowest coplanarity at 0.1mm
  • Standoff design
  • 0.5mm square drawn wire pin
  • High raw material temperature range
  • Industrial & instrumentation
    • Industrial
    • Instrumentation
  •  Medical
    • Medical
  • Automotive Lighting
  • ADAS
Amphenol CS Logo HTML