Custom Meta Tags
Hero Banner
Main Title

Amphenol CS Minitek MicroSpace™ 1.27mm crimp-to-wire connector

Mixed Media

The FCI Basics Minitek MicroSpace™ Crimp-to-Wire connector’s unique design enables LV214 Severity-2 and performs at 1.8mm, 1.5mm and 1.27mm pitch. Minitek MicroSpace™ will be available in single and double row versions, with top and side latch configuration.

The connector is rated up to 100 mating cycles on Gold/GXT® contacts and enables current rating up to 4A per contact. LV214 Severity-2 compatibility makes this crimp-to-wire connector especially suitable for automotive applications.  Moreover, this vibration-tolerant product is marked by its high connector locking strength of more than 75N.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • LV214 Severity-2 Compatible
  • Keying to prevent visual mismatching
  • Terminal Positioning Assurance (TPA)
  • Primary and secondary contact retention
  • Connector Positioning Assurance (CPA)
  • Accommodates wire range up to 22AWG
  • Automotive
  • Camera or sensor
  • Navigation
  • Power steering
  • Automotive lighting
Amphenol CS Logo HTML