Custom Meta Tags
Hero Banner
Main Title

Amphenol CS Minitek MicroSpaceXS™ waterproof 1.27mm crimp-to-wire connector

Mixed Media

Amphenol CS's FCI Basics Minitek MicroSpaceXS™ waterproof crimp-to-wire connector platform's unique design is compatible to LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm pitch connectors come with a current rating up to 3A per contact making ideal for higher power applications. Minitek MicrospaceXS™ connectors are available in staggered vertical and horizontal configuration with, PIP soldering, and tin or gold plating.

Amphenol-ICC-Minitek-MicroSpaceXS-Waterproof-1.27mm-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • LV214 Severity-3 and USCAR-T2V2 compatible
  • Terminal Positioning Assurance (TPA)
  • Primary and secondary contact retention
  • Connector Positioning Assurance (CPA)
  • Automotive
  • Cameras/sensors
  • Automotive lighting
  • Infotainment
  • Battery management
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE