Custom Meta Tags
Hero Banner
Main Title

Amphenol CS Minitek® Pwr 3.0 connector

Mixed Media

The Minitek® Pwr 3.0 connector is a flexible and comprehensive solution designed for power applications with a current rating up to 5A per contact. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.

Crimp, snap-in header and receptacle contacts are used to terminate 30AWG to 20AWG wires. Header and receptacle housings allow wire-to-wire and wire-to-board configurations. Header assemblies for wire-to-board interconnections include vertical and right-angle components. These wave soldering headers are available in through-hole configurations.

BUY NOW ON FARNELL
Static HTML_2

Features

Table
Features
  • Low insertion force for installation of crimped terminal
  • Fully isolated terminals
  • Positive locking on housing with low thumb latch operation
  • Fully polarised housings
  • Scoop-proof housings
  • High retention force in housing
  • Glow wire compliant option
  • BMI option allows ±2.54mm gatherability for blind mating
  • UL94V-0 flammability rated nylon material
  • RoHS compliant and lead-free
Amphenol CS Logo HTML