Custom Meta Tags
Hero Banner

Amphenol CS NETBridge™

Main Title

NETBridge™ automotive ethernet connector system

Mixed Media

The Amphenol CS NETBridge™ automotive ethernet connector system is designed for the harsh automotive environment and can transmit up to 100Mbit/s and 1Gbit/s according to IEEE 100BASE-T1 and 1000BASE-T1. NETBridge is developed in accordance with USCAR-2, VDAAK LV214 and ISO 8092-2.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Automotive grade Ethernet application
  • Offers higher data rate transmission
  • Scalable port options with 1x1 to 1x7 ports for connector and 1x1, 1x5 for inline adaptor
  • Design flexibility
  • Touch proof design
  • Contact pin protection
  • Mechanical and visible color coding
  • Avoids mismating
  • Available in shielded and unshielded cable options
  • Supports different EMC behaviors
  • Mechanically robust design
  • Easy installation
  • CCPA for secondary lock of contact carrier
  • Ensures proper connector assembly
  • Body control, safety, security, and comfort
  • Advanced driver assistance systems (ADAS)
  • Telematics, multimedia, infotainment, GPS, navigation, and camera
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE