Custom Meta Tags
Hero Banner

Amphenol CS OSFP Interconnect System

Main Title

Amphenol CS OSFP interconnect system

Mixed Media

The OSFP interconnect system has 60 contacts per port, with a 0.6mm contact pitch and 8 high speed channels. The OSFP footprint is optimised for signal integrity performance and built for use in high speed serial applications. The connector is enhanced for low crosstalk and has ground commoning for resonance dampening. It is also designed for 1U applications. An integrated heat sink is featured on the module side for optimal thermal performance.

  • Operating at 56Gb/s PAM-4 for up to 400Gb/s aggregated bandwidth solution
  • 60 contacts per port supports 16 high speed pairs and 10 power/control pins
  • Supports power up to 16W per port
  • Advanced internal ground features provide improved crosstalk performance
  • Supports passive copper as well as short and long range optics
Amphenol ICC OSFP interconnect system
Static HTML_2

Features/Applications

Table
Features Applications
  • Enables 25Gb/s NRZ and 56Gb/s PAM4 per channel transmission
  • Compatible with all mating connector & cage configurations - single port, ganged and stacked
  • System design enables up to 16 watts per port independent of cage configuration
  • Advanced internal ground features provide improved crosstalk performance over QSFP28
  • Designed with considerations to support next generation operating speeds: 112Gb/s PAM4
  • Custom solutions supported
  • Part of Amphenol's overall OSFP interconnect system
  • RoHS compliant
  • Communications
    • Cellular infrastructure
    • Network interface cards
  •  Data
    • Hubs
    • Switch
    • Storage systems
    • Servers
  •  Industrial and instrumentation
    • Test and measurement equipment
   
Amphenol CS Logo HTML