Custom Meta Tags
Hero Banner

Amphenol CS PV® Crimp-To-Wire System

Long Copy

Amphenol CS PV® crimp-to-wire system

Mixed Media

The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface.

Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys.

Printed Circuit side- Shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. Other Amphenol CS header options include discrete staked pins or BergStik® un-shrouded headers.

 

Static HTML_2

Features/Applications

Table
Features Applications
  • Unique dual-metal PV® receptacle contact
  • A beryllium copper spring
  • Brass contact body
  • Choice of three different spring pressures
  • Shrouded header side walls engage with the sides of the MINI-LATCH housing
  • Keyed MINI-LATCH housings and header keyways
  • Two wall header design 
  • Maintains contact pressure through 1000 mating cycles
  • Provides high normal force at the mating interface
  • Produces a reliable, gas-tight crimp termination
  • Allows the user to customize insertion and withdrawal forces to individual application requirements
  • Provides additional retention
  • Provide polarization to prevent mis-mating
  • Provides mechanical benefits plus economy

 

  • Communications
  • Data
  • Consumers
  • Industrial and instrumentation
  • Instrumentation
  • Industrial equipment
  • White goods
  • Medical
  • Military and avionics
  • Automotive electronics
Amphenol CS Logo HTML