Custom Meta Tags
Hero Banner
Main Title

Amphenol CS PwrBlade® connectors

Mixed Media

Amphenol CS's PwrBlade® connectors include power and signal contacts to provide power distribution and power control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane or mezzanine connections. The connectors are ideal for robust power connections to embedded AC-DC power supplies or for board-to-board connections in servers, storage enclosures and communications equipment.

PwrBlade® connectors can be provided with one to 20 power contacts and zero to 148 signal contacts. Individual power contacts are rated at 48A current-carrying capacity; connector configurations with multiple power contacts are rated at 30A per power contact as tested for +30°C temperature rise in still air. An available cable port option provides segregated AC contacts for cable pass-through applications.

BUY NOW ON FARNELL
Static HTML_2

Features

Table
Features
  • 8A/individual power contact; 30A/contact for 10 adjacent contacts at +30°C temperature rise in still air 60A/contact using UL test guidelines
  • SSI-compliant connector interface for pluggable power supplies and power distribution applications
  • Provides power contacts for power distribution and signal contacts for power control
  • Number and placement of power and signal contacts are highly configurable for custom power needs
  • Power contact spacing options exist for AC (300V max.), DC (200V max.) or high-density power (at same voltage)
  • Meets applicable UL current interruption criteria for hot plug applications
  • Rugged, moulded-in guides enable blind mating
Amphenol CS Logo HTML