Custom Meta Tags
Hero Banner

Amphenol CS QSFP DD Interconnect System

Main Title

Amphenol CS QSFP DD interconnect system

Mixed Media

The QSFP DD interconnect system is comprised of a 76 position, 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400Gb/s in aggregate over an 8 x 50Gb/s electrical interface. The cage and connector design provides backwards compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to 4 of the 8 electrical channels. It is one of the industry's leading multi-lane pluggable form factors used across Ethernet, Fibre Channel and InfiniBand.

  • Operating at 56Gb/s PAM-4 for up to 400Gb/s aggregated bandwidth solution
  • QSFP series double density product with 8 channels per port
  • Backwards mating compatible with QSFP
  • Multiple connector and heat sink configurations
Amphenol ICC QSFP DD interconnect system
Static HTML_2

Features/Applications

Table
Features Applications
  • Electrical interface employs 8 lanes that support 25Gb/s NRZ modulation or 56Gb/s PAM4, providing solutions up to 400Gb/s aggregate bandwidth
  • Enables up to 14.4Tb/s aggregate bandwidth in a single switch slot
  • Backwards mating compatible with QSFP
  • Supports passive and active copper and optical solutions products
  • Multiple connector configurations
  • MSA supported standard interface
  • Multiple heat sink options
  • RoHS compliant
  • Communications
    • Cellular infrastructure
    • Network interface cards
    • SAN-storage attached networks
  • Data
    • Hubs
    • Switch
    • Servers
  •  Industrial and instrumentation
    • Test and measurement equipment
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE