Custom Meta Tags
Hero Banner
Main Title

Amphenol R-VPX VITA 46 connector system

Mixed Media

Amphenol’s R-VPX is a ruggedized, high-speed, board-to-board interconnect system capable of data rates in excess of 10Gbps, meeting and exceeding VITA 46 standards. This connector system gives users modularity and flexibility by utilizing PCB wafer construction with customized wafer-loading patterns.

Amphenol’s R-VPX is a ruggedized, high-speed, board-to-board interconnect system capable of data rates in excess of 10 Gbps.
Static HTML_2

Features/Applications

Table
Features Applications
  • Qualified to VITA 46 for Open VPX applications
  • Fully intermountable and intermateable to existing VITA 46 connectors
  • Meets and exceeds VITA 47
  • Modular COTS lightweight connector system
  • Low mating force connector system
  • Pin-Less backplane connector family
  • Supports 0.8'' card slot pitches
  • Up to 140 signals per inch
  • Contact current rating 1.5A
  • Can be combined with high power modules, RF
  • Modules (VITA 67) and Optical modules (VITA 66)
  • Commercial and military aerospace
  • Ground systems
  • Electronic systems - C4ISR
  • Space systems
  • Missile defense
  • Space systems
  • Missile defense
  • Other ruggedized environments
Amphenol Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE