Custom Meta Tags
Hero Banner

Amphenol CS RJHSE Series

Main Title

Amphenol CS RJHSE series RJ45 jacks

Mixed Media

Amphenol’s broad range of RJHSE series registered jacks (RJ) offers solutions to meet the increasing demand for faster speeds and greater bandwidth required by telecom and networking markets for VoIP, Ethernet, WLAN, medical, and industrial applications.

The connectors are PoE and PoE+ compatible and are RoHS and IEC 60603-7 compliant.

Amphenol’s high performance line of connectors meets Cat5e, Cat6, and Cat6A specification performance levels per EIA-568-C.2 without external assistance and the discerning designs allows for easy upgrade from Cat5e to Cat6 or Cat6A.

Static HTML

Features/Applications

Static HTML_1
Features Application
  • Available in various shield options
  • Variety of LED options
  • Wide operating temperature: from -55° C to +85°C
  • 750 mating and unmating cycles
  • With high temperature thermoplastic, connectors without LEDs are suitable for the Reflow process
  • Communications
  • Storage
  • Consumer goods, home, industrial, office, retail
  • Medical
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_2

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE