Custom Meta Tags
Hero Banner

Amphenol CS Rugged USB 3.0 Type A Connector

Main Title

Amhenol CS rugged USB 3.0 type A connector

Mixed Media

Amphenol's MUSBR series of  ruggedised USB connectors with die cast housings and IP67 sealing is now available in 3.0 speed. The rugged series provides reliable performance in extreme conditions for the most demanding applications, and mates with standard USB plugs. The connectors are available in right angle or vertical styles and single port or stacked versions. They have an operating temperature range from -55°C to +105°C for extreme conditions and are RoHS compliant.

Amphenol ICC has announced Rugged USB 3.0 Type A Connector.
Static HTML_2

Features/Applications

Table
Features Applications
  • Provides IP67 rated water/dust proof performance
  • Interface is sealed in both the mated and un-mated conditions
  • Meets military shock and vibration requirements
  • Connectors mate with any certified standard USB 2.0 or USB 3.0 type A plugs
  • Achieves data rates up to 5Gb/s (USB 3.1 gen 1)
  • RoHS compliant
  • Communications
  • Data
  • Consumers
  • Industrial and instrumentation
  • Medical
  • Automotive
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE