Custom Meta Tags
Hero Banner
Main Title

Amphenol CS WireLock® 1.80mm wire-to-board connectors

Mixed Media

Amphenol CS's FCI Basics WireLock® is a 1.80mm pitch double row wire-to-board connector system offering four coding types with different colours. It addresses the growing need for space saving automotive-grade connectors.

The connector has nominal current carrying capacity of 3A and supports cable wire gauge from 22AWG to 26AWG. WireLock® is available in 10 to 40 positions in double row with vertical and horizontal TH and SMT configurations.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • USCAR-2 V2 compatible
  • Reflow tin plated reduce mating force
  • Four different coding with different colours visual mismatching
  • Position from 10 to 40
  • Terminal Position Assurance (TPA)
  • Connector Position Assurance (CPA)
  • Automotive
  • OBC (On Board Charge)
  • MCU (Micro Control System)
  • Lighting
  • ADAS
  • RADAR
Amphenol CS Logo HTML