Custom Meta Tags
Hero Banner

Aptiv 12-48 Volt Connectors

Main Title

12-48 Volt automotive connectors

Mixed Media

Aptiv's 12-48 Volt connectors are designed to support the growing market for 48. Two key characteristics define these solutions: high current carrying capabilities and high sealing protection.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Fast and easy assembly process
  • High robustness against vibrations
  • High current carrying capacity
  • Proven terminal system
  • Compact system design
  • Field proven in both automotive and heavy duty applications
  • Temperature range: -40°C to +125°C
  • High sealing protection: IP67, IP6K9K and S3
  • 48V electrical centers
  • Power distribution boxes
  • Start-stop systems
  • E-turbo
  • Battery
  • Active suspension
  • BSG units
  • High current harnesses and devices
  • Sealed pass-through panel mount systems
Aptiv Logo HTML