Custom Meta Tags
Hero Banner

Aptiv Auxiliary Device Connectors

Main Title

Aptiv connectors for auxilliary devices

Mixed Media

Aptiv auxiliary device connectors are designed specifically for the voltage and current needs of auxiliary modules in automotive applications such as A/C compressors, heaters, coolant control modules, on-board chargers, DC converters, and battery accessory outputs.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Max DC Voltage: 1000V
  • Multiple shielding principles: 

         o Bundle shielding
         o Individual shielded cables
         o Multi-core shielded cables

  • Secured connection features
  • Robust vibration performance in harsh environments
  • AK product family designed for full compatibility with the HV AK standard interface
  • A/C compressor
  • Heater
  • Coolant control module
  • On board charger
  • DC converter
  • Battery accessory output
Aptiv Logo HTML